Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This is a new micro DC geared motor, using planetary gear mechanism, applicabletothe various types of DIY project. Especially the project which has a certain requirements for size.
- Rated voltage: 6V
- Gear ratio: 1∶171
- No-load current: ≤ 45mA
- Starting torque: 550g·cm( min)
- Output shaft length: 3 +/- 0.5mm
- Insulation resistance: 100V / DC 1MΩ
- No-load speed: 110 +/- 11RPM
- Waveform: Sinusoidal waveform
- Noise: <60db (Ambient noise 30db)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
110rpm
Power Rating
-
Motor Size
10mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
550g-cm
Gear Ratio TO: 1
171
External Length
26.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate