Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 12VDC, 180mA, 11500rpm DC motor
- Operating voltage range from 6V to 14V
- Maximum current is 0.18A at no load
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
8768rpm
Power Rating
5.662W
External Length
32.6mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Torque Max
62.5g-cm
Motor Size
27.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate