Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AJ3812

RoHS

Each
1+
$666.940
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
15N-m
5A
48VDC
4
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+
$606.910
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
12.3N-m
5A
48VDC
4
125.5mm
8mm
X8718 Series
19.05mm
08AM1492

RoHS

Each
1+
$359.100
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
354in-oz
5A
2.5V
8
111mm
6.35mm
OMHT Series
20mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB