Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R3865

RoHS

Each
10+
$96.010
25+
$94.290
50+
$92.580
100+
$91.220
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
7.3ohm
340mN-m
800mA
-
24VDC
-
6
48mm
5mm
17PM-K Series
25mm
78M6318

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
5.4ohm
4in-oz
800mA
1.5mH
24VDC
0.01oz-in²
4
43mm
4mm
-
15mm
15P7554

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Two Phase
1.8°
5.4ohm
0.03N-m
800mA
1.5mH
24VDC
0.01oz-in²
4
43mm
4mm
-
15mm
79AC5291

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
10.66ohm
0.12N-m
800mA
3.9mH
24VDC
0.12oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
79AC5290

RoHS

Each
1+
$358.620
Min: 5 / Mult: 1
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
7.35ohm
0.12N-m
800mA
3.13mH
24VDC
0.12oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
25R3876

RoHS

Each
5+
$77.450
Min: 10 / Mult: 10
-
-
-
Two Phase
-
7.3ohm
330mN-m
800mA
-
-
-
-
-
-
-
-
25R3875

RoHS

Each
1+
$94.890
Min: 10 / Mult: 10
-
-
-
-
-
-
330mN-m
800mA
-
-
-
-
-
-
-
-
25R3866

RoHS

Each
10+
$101.300
25+
$96.550
50+
$93.100
100+
$89.780
Min: 10 / Mult: 10
-
-
-
-
-
-
340mN-m
800mA
-
-
-
-
-
-
17PM-K Series
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB