Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M2573

RoHS

Each
1+
$42.680
10+
$38.880
25+
$37.960
50+
$36.240
100+
$34.300
More Pricing...
Min: 1 / Mult: 1
Single Shaft
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
240mA
12VDC
6
15.5mm
2mm
10mm
25R3860

RoHS

Each
1+
$55.780
Min: 25 / Mult: 25
Permanent Magnet
Bipolar
Two Phase
7.5°
67mN-m
8ohm
600mA
24VDC
4
15.5mm
3mm
12mm
25R3858

RoHS

Each
250+
$46.210
Min: 280 / Mult: 1
Permanent Magnet
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
600mA
24VDC
4
15.5mm
3mm
10mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB