Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6194

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$227.500
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.22N-m
1A
-
24VDC
-
4
45.5mm
-
PANdrive
-
96Y8907

RoHS

Each
1+
$18.620
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
0.5N-m
590mA
-
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.5mm
01AC6360

RoHS

Each
1+
$26.010
Min: 1 / Mult: 1
Single Shaft
-
DC
Four Phase
7.5°
46ohm
0.93N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6370

RoHS

Each
1+
$159.450
Min: 1 / Mult: 1
Single Shaft
-
DC
Four Phase
7.5°
46ohm
12.63N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+
$18.620
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
1.67N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+
$123.120
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
7.95N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+
$18.620
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
Two Phase
7.5°
10.7ohm
0.84N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6368

RoHS

Each
1+
$18.620
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
7.95N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6366

RoHS

Each
1+
$190.090
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
2.8N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6365

RoHS

Each
1+
$164.150
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
1.86N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6358

RoHS

Each
1+
$170.610
Min: 15 / Mult: 15
Single Shaft
-
Bipolar
Two Phase
7.5°
10.7ohm
1.39N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6364

RoHS

Each
1+
$159.450
Min: 15 / Mult: 15
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
6.62N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6369

RoHS

Each
1+
$164.150
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
6.65N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6359

RoHS

Each
1+
$175.640
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
0.58N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
68R2018

RoHS

Each
1+
$164.150
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
-
0.5N-m
-
-
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
65AC6195

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$238.630
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.22N-m
1A
-
24VDC
-
4
45.5mm
-
PANdrive
-
01AC6363

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
3.97N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6362

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
2.79N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB