Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K5291

RoHS

Each
1+
$169.880
5+
$163.450
10+
$154.130
25+
$152.070
50+
$145.330
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
2.1N-m
2A
24VDC
6
85.8mm
8mm
103H7
19.1mm
74AJ2509

RoHS

Each
1+
$197.420
5+
$183.090
10+
$177.280
25+
$169.910
50+
$164.570
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
2.5N-m
2A
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
74AJ2510

RoHS

Each
1+
$196.680
5+
$182.340
10+
$176.530
25+
$169.160
50+
$163.820
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
2.5N-m
4A
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
71AK8456

RoHS

Each
1+
$167.240
5+
$160.930
10+
$151.750
25+
$149.730
50+
$143.090
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
2.1N-m
3A
24VDC
6
85.8mm
8mm
103H782 Series
20.6mm
71AK8457

RoHS

Each
1+
$162.450
5+
$156.320
10+
$147.400
25+
$145.440
50+
$138.990
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
2.7N-m
4A
24VDC
4
85.8mm
8mm
103H782 Series
20.6mm
74AJ2511

RoHS

Each
1+
$196.680
5+
$182.340
10+
$176.530
25+
$169.160
50+
$163.820
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
2.5N-m
6A
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
71AK8458

RoHS

Each
1+
$173.530
5+
$166.970
10+
$157.440
25+
$155.350
50+
$148.460
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
2.7N-m
2A
24VDC
4
85.8mm
8mm
103H782 Series
20.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB