Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.280 |
| 5+ | $61.980 |
| 10+ | $60.470 |
| 25+ | $59.470 |
| 50+ | $57.090 |
| 100+ | $52.320 |
| 250+ | $47.920 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No15M020D1B
Newark Part No.70R0491
Product Range15M
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size15mm
Coil TypeBipolar, Unipolar
Step Angle18°
Torque Max0.388N-cm
Current Rating125mA
Voltage Rating Max5VDC
No. of Wires-
External Length15.11mm
Shaft Diameter1.5mm
Product Range15M
Shaft Length10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Torque Max
0.388N-cm
Voltage Rating Max
5VDC
External Length
15.11mm
Product Range
15M
SVHC
No SVHC (21-Jan-2025)
Motor Size
15mm
Step Angle
18°
Current Rating
125mA
No. of Wires
-
Shaft Diameter
1.5mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate