Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6271

RoHS

Each
1+
$95.090
5+
$93.610
10+
$92.120
25+
$90.630
50+
$89.140
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
0.9ohm
1.26N-m
2.8A
2.5mH
2.5VDC
300g-cm²
4
56mm
6.35mm
Qmot QSH5718
20mm
57AJ0334
Each
1+
$339.840
5+
$310.230
10+
$300.600
25+
$296.410
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
-
1.8°
-
1.89N-m
2.8A
-
3.2VDC
-
4
76mm
6.35mm
QSH5718-x-10k
20mm
57AJ0333
Each
1+
$313.010
5+
$290.170
10+
$267.330
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
-
1.8°
-
1.01N-m
2.8A
-
2.3VDC
-
4
51mm
6.35mm
QSH5718-x-10k
20mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB