Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R3855

RoHS

Each
1+
$45.600
Min: 25 / Mult: 25
Permanent Magnet
Bipolar
Two Phase
18°
25mN-m
8ohm
600mA
24VDC
4
17mm
2mm
10mm
25R3860

RoHS

Each
1+
$55.780
Min: 25 / Mult: 25
Permanent Magnet
Bipolar
Two Phase
7.5°
67mN-m
8ohm
600mA
24VDC
4
15.5mm
3mm
12mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB