Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M2573

RoHS

Each
1+
$42.680
10+
$38.880
25+
$37.960
50+
$36.240
100+
$34.300
More Pricing...
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
240mA
12VDC
6
15.5mm
2mm
-
10mm
70R0491

RoHS

Each
1+
$62.600
5+
$57.300
10+
$55.780
25+
$54.780
50+
$52.410
More Pricing...
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
-
18°
0.388N-cm
-
125mA
5VDC
-
15.11mm
1.5mm
15M
10mm
25R3855

RoHS

Each
1+
$45.600
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
18°
25mN-m
8ohm
600mA
24VDC
4
17mm
2mm
-
10mm
25R3857

RoHS

Each
25+
$62.440
50+
$61.310
100+
$60.410
250+
$59.040
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
600mA
24VDC
4
22.2mm
3mm
-
10mm
25R3858

RoHS

Each
250+
$46.210
Min: 280 / Mult: 1
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
600mA
24VDC
4
15.5mm
3mm
-
10mm
25R3856

RoHS

Each
25+
$52.300
50+
$50.480
100+
$48.690
250+
$46.360
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
600mA
24VDC
4
12.5mm
2mm
-
10mm
85W2015

RoHS

Each
1+
$6.880
Min: 1 / Mult: 1
Single Shaft
28mm
Unipolar
-
11.25°
250g-cm
-
-
12VDC
5
19mm
5mm
-
10mm
72Y2011

RoHS

Each
1+
$204.820
10+
$180.340
25+
$174.500
50+
$168.150
100+
$156.670
More Pricing...
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
-
1.8°
0.98N-cm
-
500mA
1.85VDC
4
9.4mm
3mm
-
10mm
85AK8298

RoHS

Each
1+
$20.780
100+
$17.640
250+
$16.460
500+
$15.560
1000+
$14.840
Min: 1 / Mult: 1
Single Shaft
12mm
-
-
18°
0.0784N-m
-
-
12VDC
4
21.7mm
3mm
-
10mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB