Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH1727

RoHS

Each
1+
$239.470
5+
$235.970
10+
$232.580
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
-
1.8°
-
0.0175N-m
600mA
-
30VDC
-
2
48mm
4mm
PANdrive
15mm
26R3538

RoHS

Each
25+
$74.120
50+
$72.770
100+
$71.700
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
5.5ohm
167mN-m
600mA
-
24VDC
-
4
25.7mm
3mm
-
15mm
16M4192

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
6.5ohm
3in-oz
600mA
1.7mH
24VDC
0.01oz-in²
4
33mm
4mm
-
15mm
78M6317

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
6.5ohm
3in-oz
600mA
1.7mH
24VDC
0.01oz-in²
4
33mm
4mm
-
15mm
70AK9470

RoHS

Each
1+
$75.580
10+
$68.860
25+
$67.250
50+
$64.170
100+
$60.730
More Pricing...
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
-
1.8°
-
1.8N-cm
600mA
-
3.9VDC
-
4
33mm
4mm
ST2018 Series
15mm
78M6318

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
5.4ohm
4in-oz
800mA
1.5mH
24VDC
0.01oz-in²
4
43mm
4mm
-
15mm
15P7554

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Two Phase
1.8°
5.4ohm
0.03N-m
800mA
1.5mH
24VDC
0.01oz-in²
4
43mm
4mm
-
15mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB