Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6276

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$392.400
5+
$365.070
10+
$360.530
25+
$355.970
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
7N-m
5.5A
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
65AC6222

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$1,027.530
5+
$998.140
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
7N-m
5.5A
48VDC
4
118mm
12.7mm
PANdrive
31.75mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB