Newark provides a wide range of current monitoring relays, ensuring reliable protection for electrical systems in industrial and commercial settings. With various current thresholds and adjustable settings, our relays deliver precise monitoring and quick response to overcurrent and undercurrent conditions.

Current monitoring relays detect abnormal current flow in electrical circuits. They protect motors, transformers and other electrical equipment by disconnecting the circuit when a current fault is detected, preventing overheating and equipment damage.

Key Features:

  • Adjustable current ranges and trip delays for tailored protection.
  • Overcurrent and undercurrent detection to prevent motor burnout.
  • Single-phase and three-phase compatibility for versatile use.

Applications:

  • Motor Protection – Prevent damage from overloading and phase imbalance.
  • Power Distribution – Maintain stability in electrical grids.
  • Industrial Equipment – Ensure smooth operation of heavy machinery.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current
Relay Mounting
Contact Voltage VAC
Contact Voltage VDC
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30M2660

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
841 Series
SPDT
15A
DIN Rail
240V
24V
240VAC
500mA
5A
1.5VA
30M2661

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
841 Series
SPDT
15A
DIN Rail
240V
24V
240VAC
800mA
8A
1.5VA
30M2658

RoHS

Each
Pricing is unavailable. Please contact customer services.
841 Series
SPDT
15A
DIN Rail
240V
24V
240VAC
100mA
1A
1.5VA
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB