Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97Y8320

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
45kW
Three Phase
-
88A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV600 Series
57AC0277

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
74.5A
50Hz / 60Hz
-
IP20
380VAC
480VAC
Altivar Machine ATV340 Series
97Y8312

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
-
39.2A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV600 Series
97Y8325

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
90kW
Three Phase
-
173A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV600 Series
97Y8307

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
-
46.8A
50Hz / 60Hz
-
IP21
200VAC
240VAC
Altivar Process ATV600 Series
69AH3238

RoHS

Each
1+
$645.080
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
69AH3230

RoHS

Each
1+
$706.290
5+
$660.110
10+
$640.410
25+
$619.340
50+
$591.710
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
2.7A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
02AH4291

RoHS

Each
1+
$1,131.420
5+
$1,096.670
10+
$1,048.770
25+
$1,000.750
50+
$876.680
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4303

RoHS

Each
1+
$2,118.210
5+
$2,080.400
10+
$2,024.870
25+
$1,975.560
50+
$1,730.620
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
12.6A
12.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4297

RoHS

Each
1+
$1,500.750
5+
$1,454.650
10+
$1,391.120
25+
$1,327.430
50+
$1,162.850
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
5.6A
5.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4301

RoHS

Each
1+
$1,767.960
5+
$1,736.410
10+
$1,690.060
25+
$1,648.910
50+
$1,444.460
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
4kW
Three Phase
9.4A
9.4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3237

RoHS

Each
1+
$801.410
5+
$749.020
10+
$726.670
25+
$702.750
50+
$671.390
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
69AH7850

RoHS

Each
1+
$988.390
5+
$958.030
10+
$916.190
25+
$874.240
50+
$765.850
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Single Phase
10A
10A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH3240

RoHS

Each
1+
$529.340
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP20
IP20
170VAC
265VAC
MS300
69AH7856

RoHS

Each
1+
$2,044.900
5+
$2,008.420
10+
$1,954.800
25+
$1,907.200
50+
$1,670.730
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
12A
12A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
69AH7845

RoHS

Each
1+
$429.590
5+
$416.400
10+
$398.220
25+
$379.980
50+
$332.870
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
800mA
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7849

RoHS

Each
1+
$703.550
5+
$681.940
10+
$652.160
25+
$622.290
50+
$545.150
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
66AH9402

RoHS

Each
1+
$421.660
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
70AJ1121

Date/Lot Code

Each
1+
$701.090
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
370W
Single Phase
-
3A
60Hz
-
IP20
100VAC
120VAC
PowerXL DM1 PRO Series
70AJ1133
Each
1+
$3,048.070
5+
$2,895.670
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
-
32.2A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1134
Each
1+
$4,760.910
5+
$4,522.860
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
11kW
Three Phase
-
48.3A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1135
Each
1+
$614.750
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
180W
Three Phase
-
1.6A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1120

RoHS

Each
1+
$584.110
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
180W
Single Phase
-
1.6A
60Hz
-
IP20
100VAC
120VAC
PowerXL DM1 PRO Series
70AJ1141
Each
1+
$2,250.070
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
11kW
Three Phase
-
23A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1149

RoHS

Each
1+
$2,395.880
5+
$2,232.830
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
5.5kW
Three Phase
-
10A
60Hz
-
IP20
525VAC
600VAC
PowerXL DM1 PRO Series
226-250 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB