Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81Y2378

RoHS

Each
1+
$7,617.900
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
61A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
92R5414

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
2.2kW
Single Phase
-
10A
50Hz / 60Hz
-
IP20
200VAC
240VAC
AVT12 Series
69AH3225

RoHS

Each
1+
$706.960
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP20
IP20
170VAC
265VAC
MS300
02AH4294

RoHS

Each
1+
$3,792.650
5+
$3,576.030
10+
$3,499.950
25+
$3,340.380
50+
$3,241.510
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
32A
32A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7846

RoHS

Each
1+
$443.740
5+
$430.110
10+
$411.330
25+
$392.490
50+
$343.820
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
200W
Single Phase
1.4A
1.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
02AH4292

RoHS

Each
1+
$829.000
5+
$803.540
10+
$768.440
25+
$733.260
50+
$642.350
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3223

RoHS

Each
1+
$546.420
5+
$510.710
10+
$495.460
25+
$479.150
50+
$457.780
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
200W
Single Phase
1.6A
1.6A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
ME300
25AK0134

RoHS

Each
1+
$1,271.060
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0129

RoHS

Each
1+
$1,631.600
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0117

RoHS

Each
1+
$647.530
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
25AK0141

RoHS

Each
1+
$2,352.800
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0140

RoHS

Each
1+
$1,881.350
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0138

RoHS

Each
1+
$1,485.530
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0116

RoHS

Each
1+
$966.240
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0132

RoHS

Each
1+
$1,731.620
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0118

RoHS

Each
1+
$875.330
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0136

RoHS

Each
1+
$1,756.470
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0119

RoHS

Each
1+
$1,041.640
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0148

RoHS

Each
1+
$3,669.980
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
14.3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0175

RoHS

Each
1+
$3,760.920
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
3.1A
3.1A
50Hz / 60Hz
IP00, IP20
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
25AK0128

RoHS

Each
1+
$1,478.760
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0146

RoHS

Each
1+
$2,120.600
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
14.3A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0127

RoHS

Each
1+
$1,186.270
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0121

RoHS

Each
1+
$1,251.460
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0123

RoHS

Each
1+
$1,475.490
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
351-375 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB