Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH5193

RoHS

Each
1+
$12,925.780
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
74.5A
74.5A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV600
69AH3244

RoHS

Each
1+
$796.690
5+
$744.610
10+
$722.390
25+
$698.620
50+
$667.440
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Single Phase
7.5A
7.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
ME300
71AH7021

RoHS

Each
1+
$653.370
5+
$610.660
10+
$592.440
25+
$572.930
50+
$547.370
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
200W
Single Phase
1.6A
1.6A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
MX2
52T3459

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
79A
50Hz / 60Hz
-
IP55
380VAC
480VAC
Altivar 212
12AJ8236

RoHS

Each
1+
$695.500
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
52T3462

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
75kW
Three Phase
-
160A
50Hz / 60Hz
-
IP55
380VAC
480VAC
Altivar 212
67AK7061

RoHS

Each
1+
$970.490
5+
$940.690
10+
$899.600
25+
$858.400
50+
$751.980
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Single Phase
8A
8A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
47AK4303

RoHS

Each
1+
$533.750
5+
$521.020
10+
$508.270
25+
$482.780
Min: 1 / Mult: 1
Converter
AC Motors
250W
Three Phase
1.7A
1.7A
63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
47AK4306

RoHS

Each
1+
$694.300
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
4.2A
4.2A
47Hz / 63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
86AK9073
Each
1+
$1,131.370
5+
$1,103.080
10+
$1,057.750
25+
$1,010.160
Min: 1 / Mult: 1
Variable Frequency Drive
-
1.5kW
Three Phase
-
4.1A
50Hz / 60Hz
-
IP20
380VAC
480VAC
-
27AM1942
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
-
46A
60Hz
-
IP20
380VAC
500V
Altivar Machine ATV320 Series
31AK7783

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
-
4A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV900 Series
48AM0418

RoHS

Each
1+
$629.240
5+
$586.260
10+
$567.920
25+
$548.310
50+
$522.580
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
50AK0073

RoHS

Each
1+
$1,994.080
3+
$1,893.250
5+
$1,756.130
10+
$1,696.740
25+
$1,594.450
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP55
IP55
380VAC
480VAC
Altivar Process ATV900
48AM0420

RoHS

Each
1+
$666.330
5+
$620.810
10+
$601.400
25+
$580.630
50+
$553.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0422

RoHS

Each
1+
$792.110
5+
$738.000
10+
$714.920
25+
$690.220
50+
$657.830
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
67AK7052

RoHS

Each
1+
$1,053.170
5+
$1,020.810
10+
$976.230
25+
$931.530
50+
$816.030
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
5.5A
-
IP20
IP20
380VAC
480VAC
FR-E800 Series
67AK7060

RoHS

Each
1+
$854.740
5+
$828.490
10+
$792.300
25+
$756.030
50+
$662.280
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Single Phase
5A
5A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
48AM0415

RoHS

Each
1+
$885.480
5+
$824.990
10+
$799.190
25+
$771.580
50+
$735.380
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
67AK7057

RoHS

Each
1+
$696.370
5+
$674.990
10+
$645.510
25+
$615.950
50+
$539.590
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
100W
Single Phase
800mA
800mA
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
26AM9534
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
-
33A
50Hz / 60Hz
-
IP20
380VAC
500V
Altivar Solar Series
67AK7058

RoHS

Each
1+
$730.130
5+
$707.710
10+
$676.800
25+
$645.800
50+
$565.740
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
200W
Single Phase
1.5A
1.5A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
67AK7059

RoHS

Each
1+
$515.110
5+
$499.280
10+
$477.480
25+
$455.620
50+
$399.130
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
400W
Single Phase
3A
3A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
26AM9532
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
-
27.7A
50Hz / 60Hz
-
IP20
380VAC
500V
Altivar Solar Series
27AM1941
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
-
40A
60Hz
-
IP20
380VAC
500V
Altivar Machine ATV320 Series
476-500 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB