Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47AK4307

RoHS

Each
1+
$724.740
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
11A
11A
47Hz / 63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
25AK0165

RoHS

Each
1+
$5,449.820
3+
$5,274.960
5+
$4,808.670
10+
$4,721.250
25+
$4,488.090
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
78.4A
78.4A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV600 Series
47AK4305

RoHS

Each
1+
$508.800
5+
$496.780
10+
$484.750
25+
$460.710
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
550W
Three Phase
3.2A
3.2A
47Hz / 63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
29AM8049
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
-
74.5A
50Hz / 60Hz
-
IP65
380V
480V
Altivar Process ATV600 Series
48AM0417

RoHS

Each
1+
$1,193.690
5+
$1,112.150
10+
$1,077.360
25+
$1,040.150
50+
$991.340
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
52T3461

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
55kW
Three Phase
-
116A
50Hz / 60Hz
-
IP55
380V
480V
Altivar 212
69AH7539

RoHS

Each
1+
$846.730
5+
$838.170
10+
$829.620
25+
$795.420
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Single Phase, Three Phase
7.5A
7.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7545

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Single Phase, Three Phase
10A
10A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7534

RoHS

Each
1+
$505.780
5+
$500.660
10+
$495.550
25+
$475.110
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7546

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Three Phase
5.6A
5.6A
50Hz / 60Hz
IP20
IP20
380V
480V
Commander C200
69AH7551

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
27A
27A
50Hz / 60Hz
IP20
IP20
380V
480V
Commander C200
69AH7536

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7537

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7544

RoHS

Each
1+
$988.560
5+
$978.570
10+
$968.580
25+
$928.640
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP20
IP20
380V
480V
Commander C200
69AH7559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7549

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
7.5hp
Three Phase
13.5A
13.5A
50Hz / 60Hz
IP20
IP20
380V
480V
Commander C200
69AH7557

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7570

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Three Phase
7.3A
7.3A
50Hz / 60Hz
IP21
IP21
380V
480V
Commander C300
69AH7569

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Three Phase
5.6A
5.6A
50Hz / 60Hz
IP21
IP21
380V
480V
Commander C300
69AH7560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7563

RoHS

Each
1+
$994.400
5+
$983.830
10+
$973.250
25+
$930.940
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Three Phase
1.3A
1.3A
50Hz / 60Hz
IP21
IP21
380V
480V
Commander C300
69AH7562

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Single Phase, Three Phase
7.5A
7.5A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7561

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1.5hp
Single Phase, Three Phase
5.6A
5.6A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7538

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1.5hp
Single Phase, Three Phase
5.6A
5.6A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7552

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
30A
30A
50Hz / 60Hz
IP20
IP20
380V
480V
Commander C200
501-525 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB