Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH7567

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7568

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Single Phase, Three Phase
10A
10A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7541

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Three Phase
1.8A
1.8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7550

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
10hp
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7548

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
5hp
Three Phase
9.4A
9.4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7564

RoHS

Each
1+
$1,058.410
5+
$1,047.710
10+
$1,037.030
25+
$994.250
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Three Phase
750mA
750mA
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7558

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7566

RoHS

Each
1+
$1,128.960
5+
$1,117.570
10+
$1,106.160
25+
$1,060.540
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5hp
Three Phase
3.2A
3.2A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7574

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
30A
30A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7553

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
25hp
Three Phase
35A
35A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7543

RoHS

Each
1+
$987.840
5+
$977.870
10+
$967.890
25+
$927.980
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5hp
Three Phase
3.2A
3.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7554

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
30hp
Three Phase
42A
42A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7533

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.33hp
Single Phase
1.7A
1.7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7540

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Three Phase
1.3A
1.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7535

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7565

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7572

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
7.5hp
Three Phase
13.5A
13.5A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7555

RoHS

Each
1+
$7,161.860
5+
$7,089.510
10+
$7,017.170
25+
$6,727.800
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
50hp
Three Phase
47A
47A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7542

RoHS

Each
1+
$952.560
5+
$942.940
10+
$933.320
25+
$894.830
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
69AH7556

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.33hp
Single Phase
1.7A
1.7A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
526-545 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB