Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26AM9550

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
9.5A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
26AM9553

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
33A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0450

RoHS

Each
1+
$1,719.510
5+
$1,646.840
10+
$1,597.130
25+
$1,541.590
50+
$1,515.350
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
47AK3545

RoHS

Each
1+
$2,300.870
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
2.2A
2.2A
50Hz / 60Hz
IP55
IP55
380V
480VAC
Altivar 212
48AM0423

RoHS

Each
1+
$1,277.900
5+
$1,190.610
10+
$1,153.380
25+
$1,113.520
50+
$1,061.280
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0445

RoHS

Each
1+
$1,702.420
5+
$1,630.470
10+
$1,581.260
25+
$1,526.270
50+
$1,500.290
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0459

RoHS

Each
1+
$4,407.030
5+
$4,253.770
10+
$4,181.360
25+
$4,100.210
50+
$3,974.030
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9547

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
-
13.7A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
67AK7062

RoHS

Each
1+
$1,544.970
5+
$1,517.410
10+
$1,476.900
25+
$1,440.920
50+
$1,262.270
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
11A
-
IP20
IP20
200V
240V
FR-E800 Series
48AM0428

RoHS

Each
1+
$1,653.210
5+
$1,583.350
10+
$1,535.550
25+
$1,482.150
50+
$1,456.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0451

RoHS

Each
1+
$2,177.490
5+
$2,085.470
10+
$2,022.520
25+
$1,952.190
50+
$1,918.960
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9537

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
25AK0168

RoHS

Each
1+
$9,999.670
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
123A
50Hz / 60Hz
IP21
IP21
200V
240V
Altivar Process ATV600 Series
61AK8078

RoHS

Each
1+
$1,681.900
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
-
44A
50Hz / 60Hz
-
IP20
380V
480VAC
Doesa VF1A Series
26AM9536

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
-
1.5A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
61AK8071

RoHS

Each
1+
$532.840
5+
$532.840
10+
$532.840
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
-
6.9A
50Hz / 60Hz
-
IP20
380V
480VAC
Doesa VF1A Series
61AK8080

RoHS

Each
1+
$2,455.670
5+
$2,455.670
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
37kW
Three Phase
-
72A
50Hz / 60Hz
-
IP20
380V
480VAC
Doesa VF1A Series
48AM0457

RoHS

Each
1+
$3,720.420
5+
$3,591.030
10+
$3,529.910
25+
$3,461.390
50+
$3,354.880
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9542

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
-
3A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
61AK8076

RoHS

Each
1+
$1,064.740
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
-
28.5A
50Hz / 60Hz
-
IP20
380V
480VAC
Doesa VF1A Series
48AM0427

RoHS

Each
1+
$1,449.320
5+
$1,388.070
10+
$1,346.170
25+
$1,299.350
50+
$1,277.240
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0438

RoHS

Each
1+
$2,638.250
5+
$2,546.510
10+
$2,503.170
25+
$2,454.580
50+
$2,379.060
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8068

RoHS

Each
1+
$430.910
5+
$430.910
10+
$430.910
25+
$430.910
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
-
2.1A
50Hz / 60Hz
-
IP20
380V
480VAC
Doesa VF1A Series
48AM0421

RoHS

Each
1+
$1,150.010
5+
$1,071.450
10+
$1,037.940
25+
$1,002.090
50+
$955.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9533

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
-
66A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
126-150 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB