Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48AM0421

RoHS

Each
1+
$1,150.010
5+
$1,071.450
10+
$1,037.940
25+
$1,002.090
50+
$955.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9545

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
-
11A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0462

RoHS

Each
1+
$6,709.400
5+
$6,476.070
10+
$6,365.850
25+
$6,242.280
50+
$6,050.210
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0442

RoHS

Each
1+
$1,099.910
5+
$1,024.770
10+
$992.730
25+
$958.430
50+
$913.470
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0429

RoHS

Each
1+
$860.320
5+
$801.550
10+
$776.480
25+
$749.660
50+
$714.490
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8070

RoHS

Each
1+
$681.800
5+
$681.800
10+
$636.350
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
-
5.5A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
12AM3727

RoHS

Each
1+
$9,180.210
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
92.6A
50Hz / 60Hz
IP21
IP21
200V
240V
Altivar Process ATV900
26AM9549

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
17.5A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0424

RoHS

Each
1+
$930.440
5+
$866.880
10+
$839.770
25+
$810.770
50+
$772.720
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0416

RoHS

Each
1+
$1,044.490
5+
$973.140
10+
$942.700
25+
$910.130
50+
$867.430
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
47AK4302

RoHS

Each
1+
$1,293.810
5+
$1,263.080
10+
$1,232.340
25+
$1,170.860
Min: 1 / Mult: 1
Converter
AC Motors
750W
Three Phase
3.4A
3.4A
63Hz
IP20
IP20
380V
480V
SINAMICS Series
61AK8073

RoHS

Each
1+
$918.030
5+
$895.080
10+
$872.130
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
-
12A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
26AM9552

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
-
14.3A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
48AM0447

RoHS

Each
1+
$1,828.980
5+
$1,751.690
10+
$1,698.820
25+
$1,639.730
50+
$1,611.830
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0443

RoHS

Each
1+
$1,488.500
5+
$1,425.590
10+
$1,382.560
25+
$1,334.480
50+
$1,311.770
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0426

RoHS

Each
1+
$1,054.080
5+
$982.070
10+
$951.360
25+
$918.490
50+
$875.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
25AK0149

RoHS

Each
1+
$2,502.680
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380V
500V
Altivar Machine ATV320 Series
59AK7196

RoHS

Each
1+
$16,872.510
3+
$16,310.100
5+
$16,028.890
10+
$15,747.670
25+
$15,278.990
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
145A
145A
50Hz / 60Hz
IP21
IP21
380V
480V
Altivar Process ATV900
61AK8072

RoHS

Each
1+
$4,248.780
5+
$4,248.780
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
55kW
Three Phase
-
105A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
61AK8081

RoHS

Each
1+
$3,475.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
45kW
Three Phase
-
85A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
24AM0377

RoHS

SCHNEIDER ELECTRIC
Each
1+
$401.200
5+
$393.140
10+
$386.330
25+
$379.630
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200V
240V
AVT12
26AM9540

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
-
2.3A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
48AM0458

RoHS

Each
1+
$4,048.780
5+
$3,907.960
10+
$3,841.450
25+
$3,766.900
50+
$3,650.990
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0436

RoHS

Each
1+
$2,077.060
5+
$1,989.290
10+
$1,929.250
25+
$1,862.150
50+
$1,830.450
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8074

RoHS

Each
1+
$4,735.280
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
75kW
Three Phase
-
139A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
151-175 of 545 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB