Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH5162

RoHS

Each
1+
$1,399.730
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
3.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar 212
66AH5196

RoHS

Each
1+
$3,447.250
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
12.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV600
55AJ2292

RoHS

Each
1+
$4,261.590
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
12.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV900
69AH7575

RoHS

Each
1+
$4,895.930
5+
$4,844.070
10+
$4,793.740
25+
$4,590.270
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
30A
30A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
25AK0168

RoHS

Each
1+
$10,119.520
3+
$9,627.030
5+
$8,522.100
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
123A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV600 Series
12AM3727

RoHS

Each
1+
$9,292.070
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
92.6A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV900
59AK7196

RoHS

Each
1+
$17,407.850
3+
$16,837.110
5+
$16,551.720
10+
$16,266.350
25+
$15,790.730
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
145A
145A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV900
86AK7277

RoHS

Each
1+
$2,483.690
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV900
66AH5189

RoHS

Each
1+
$5,620.330
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
31.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV600
66AH5193

RoHS

Each
1+
$13,080.690
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
74.5A
74.5A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV600
25AK0165

RoHS

Each
1+
$5,537.260
3+
$5,362.400
5+
$4,896.100
10+
$4,808.670
25+
$4,575.530
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
78.4A
78.4A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV600 Series
69AH7559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7557

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7570

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Three Phase
7.3A
7.3A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7569

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Three Phase
5.6A
5.6A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7563

RoHS

Each
1+
$994.400
5+
$983.830
10+
$973.250
25+
$930.940
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
0.5hp
Three Phase
1.3A
1.3A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7562

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Single Phase, Three Phase
7.5A
7.5A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7561

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase, Three Phase
5.6A
5.6A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7568

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
3hp
Single Phase, Three Phase
10A
10A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7567

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
2hp
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7564

RoHS

Each
1+
$1,058.410
5+
$1,047.710
10+
$1,037.030
25+
$994.250
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Three Phase
750mA
750mA
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7558

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7566

RoHS

Each
1+
$1,128.960
5+
$1,117.570
10+
$1,106.160
25+
$1,060.540
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.2A
3.2A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7574

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
30A
30A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
1-25 of 28 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB