Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH5173

RoHS

Each
1+
$648.050
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
02AH4291

RoHS

Each
1+
$1,321.620
5+
$1,286.350
10+
$1,237.740
25+
$1,189.010
50+
$1,063.100
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4292

RoHS

Each
1+
$968.360
5+
$942.520
10+
$906.900
25+
$871.200
50+
$778.930
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
25AK0118

RoHS

Each
1+
$895.280
5+
$874.190
10+
$853.080
25+
$810.870
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0119

RoHS

Each
1+
$1,005.280
5+
$981.700
10+
$958.130
25+
$910.990
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
69AH7558

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7535

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
0.75hp
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB