Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R1058

RoHS

Each
1+
$1,081.550
5+
$1,034.260
10+
$990.950
25+
$946.360
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1hp
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200VAC
240VAC
M-Max Series
81Y2341

RoHS

Each
1+
$1,847.020
5+
$1,754.670
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1hp
Three Phase
-
2.2A
50Hz / 60Hz
-
IP20
380VAC
480VAC
PowerXL DA1 Series
81Y2336

RoHS

Each
1+
$1,987.780
5+
$1,888.390
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1hp
Three Phase
-
4.3A
50Hz / 60Hz
-
IP20
200VAC
240VAC
PowerXL DA1 Series
69AH7536

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7537

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7565

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7542

RoHS

Each
1+
$952.560
5+
$942.940
10+
$933.320
25+
$894.830
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB