Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7846

RoHS

Each
1+
$480.130
5+
$465.380
10+
$445.050
25+
$424.680
50+
$372.030
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
200W
Single Phase
1.4A
1.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH3223

RoHS

Each
1+
$542.350
5+
$506.890
10+
$491.760
25+
$475.590
50+
$454.360
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
200W
Single Phase
1.6A
1.6A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
ME300
71AH7021

RoHS

Each
1+
$700.790
5+
$654.970
10+
$635.430
25+
$614.520
50+
$587.100
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
200W
Single Phase
1.6A
1.6A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
MX2
67AK7058

RoHS

Each
1+
$767.120
5+
$743.570
10+
$711.080
25+
$678.530
50+
$594.400
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
200W
Single Phase
1.5A
1.5A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB