New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Gearboxes
                                                                                                  Print Page

                                                                                                  VRL155C-10-K5-38JA32

                                                                                                  GEARBOX, 10:1, 470N-M, 2000RPM ROHS COMPLIANT: YES

                                                                                                  CONTROL TECHNIQUES VRL155C-10-K5-38JA32
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCONTROL TECHNIQUES
                                                                                                  Manufacturer Part NoVRL155C-10-K5-38JA32
                                                                                                  Newark Part No.69AH9359
                                                                                                  Product RangeVRL
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerCONTROL TECHNIQUES
                                                                                                  Manufacturer Part NoVRL155C-10-K5-38JA32
                                                                                                  Newark Part No.69AH9359
                                                                                                  Product RangeVRL
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gear Head TypeHelical Planetary
                                                                                                  Reduction Ratio10:1
                                                                                                  Continuous Torque Max470N-m
                                                                                                  Input Speed2000rpm
                                                                                                  Efficiency95%
                                                                                                  Gearhead Length-
                                                                                                  Output Shaft MaterialStainless Steel
                                                                                                  Product RangeVRL
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Gear Head Type

                                                                                                  Helical Planetary

                                                                                                  Continuous Torque Max

                                                                                                  470N-m

                                                                                                  Efficiency

                                                                                                  95%

                                                                                                  Output Shaft Material

                                                                                                  Stainless Steel

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Reduction Ratio

                                                                                                  10:1

                                                                                                  Input Speed

                                                                                                  2000rpm

                                                                                                  Gearhead Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  VRL

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.