New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Gearboxes
                                                                                                  Print Page

                                                                                                  110338

                                                                                                  Gearhead, Planetary, 19:1, Stainless Steel, 6000 rpm, 0.5 N-m, 70 %, 32.2 mm RoHS Compliant: Yes

                                                                                                  MAXON MOTOR
                                                                                                  MAXON MOTOR 110338
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMAXON MOTOR
                                                                                                  Manufacturer Part No110338
                                                                                                  Newark Part No.51R7882
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$419.510
                                                                                                  5+$407.900
                                                                                                  10+$391.900
                                                                                                  25+$375.850
                                                                                                  50+$334.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $419.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MAXON MOTOR
                                                                                                  ManufacturerMAXON MOTOR
                                                                                                  Manufacturer Part No110338
                                                                                                  Newark Part No.51R7882
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gear Head TypePlanetary
                                                                                                  Reduction Ratio19:1
                                                                                                  Continuous Torque Max0.5N-m
                                                                                                  Input Speed6000rpm
                                                                                                  Efficiency70%
                                                                                                  Gearhead Length32.2mm
                                                                                                  Output Shaft MaterialStainless Steel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Gear Head Type

                                                                                                  Planetary

                                                                                                  Continuous Torque Max

                                                                                                  0.5N-m

                                                                                                  Efficiency

                                                                                                  70%

                                                                                                  Output Shaft Material

                                                                                                  Stainless Steel

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Reduction Ratio

                                                                                                  19:1

                                                                                                  Input Speed

                                                                                                  6000rpm

                                                                                                  Gearhead Length

                                                                                                  32.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.