New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Gearboxes
                                                                                                  Print Page

                                                                                                  110340

                                                                                                  Gearhead, Planetary, 370:1, Stainless Steel, 6000 rpm, 1 N-m, 49 %, 45.8 mm RoHS Compliant: Yes

                                                                                                  MAXON MOTOR
                                                                                                  MAXON MOTOR 110340
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMAXON MOTOR
                                                                                                  Manufacturer Part No110340
                                                                                                  Newark Part No.52R3942
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MAXON MOTOR
                                                                                                  ManufacturerMAXON MOTOR
                                                                                                  Manufacturer Part No110340
                                                                                                  Newark Part No.52R3942
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gear Head TypePlanetary
                                                                                                  Reduction Ratio370:1
                                                                                                  Output Shaft MaterialStainless Steel
                                                                                                  Input Speed6000rpm
                                                                                                  Continuous Torque Max1N-m
                                                                                                  Efficiency49%
                                                                                                  Gearhead Length45.8mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Gear Head Type

                                                                                                  Planetary

                                                                                                  Output Shaft Material

                                                                                                  Stainless Steel

                                                                                                  Continuous Torque Max

                                                                                                  1N-m

                                                                                                  Gearhead Length

                                                                                                  45.8mm

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Reduction Ratio

                                                                                                  370:1

                                                                                                  Input Speed

                                                                                                  6000rpm

                                                                                                  Efficiency

                                                                                                  49%

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.