New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Gearboxes
                                                                                                  Print Page

                                                                                                  IP57-M01-5:1

                                                                                                  Gearhead, Planetary, Industrial, 5:1, 5000 rpm, 6 N-m, 92 %, 54 mm RoHS Compliant: Yes

                                                                                                  MCLENNAN
                                                                                                  MCLENNAN IP57-M01-5:1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMCLENNAN
                                                                                                  Manufacturer Part NoIP57-M01-5:1
                                                                                                  Newark Part No.69R9561
                                                                                                  Product RangeIP57
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$403.880
                                                                                                  5+$367.600
                                                                                                  10+$345.930
                                                                                                  25+$309.490
                                                                                                  50+$284.770
                                                                                                  100+$268.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $403.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MCLENNAN
                                                                                                  ManufacturerMCLENNAN
                                                                                                  Manufacturer Part NoIP57-M01-5:1
                                                                                                  Newark Part No.69R9561
                                                                                                  Product RangeIP57
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gear Head TypePlanetary
                                                                                                  Reduction Ratio5:1
                                                                                                  Continuous Torque Max6N-m
                                                                                                  Input Speed5000rpm
                                                                                                  Efficiency92%
                                                                                                  Gearhead Length54mm
                                                                                                  Output Shaft Material-
                                                                                                  Product RangeIP57
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Gear Head Type

                                                                                                  Planetary

                                                                                                  Continuous Torque Max

                                                                                                  6N-m

                                                                                                  Efficiency

                                                                                                  92%

                                                                                                  Output Shaft Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Reduction Ratio

                                                                                                  5:1

                                                                                                  Input Speed

                                                                                                  5000rpm

                                                                                                  Gearhead Length

                                                                                                  54mm

                                                                                                  Product Range

                                                                                                  IP57

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.