Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AK0030

RoHS

Each
1+
$538.090
5+
$538.090
10+
$538.090
25+
$538.090
50+
$538.090
Min: 1 / Mult: 1
Soft Starter
37kW
Three Phase
75A
-
400VAC
IP21
MP Soft Starters
85R0212

RoHS

Each
Pricing is unavailable. Please contact customer services.
Soft Starter
63W
Three Phase
75A
208VAC
600VAC
IP20
Altistart 22 Series
85R0211

RoHS

Each
Pricing is unavailable. Please contact customer services.
Soft Starter
45kW
Three Phase
75A
230VAC
600VAC
IP20
Altistart 22 Series
46AK2130

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Soft Starter
55kW
Three Phase
75A
208VAC
690VAC
IP20
Altivar ATS480 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB