Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK5072

RoHS

Each
1+
$1,127.820
5+
$1,030.680
10+
$963.810
25+
$899.960
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
37kW
Single Phase, Three Phase
3 Pole
80A
690VAC
IP20
TeSys Island Series
20K1213

RoHS

Each
Pricing is unavailable. Please contact customer services.
Star-Delta Starter
75kW
-
3 Pole
80A
440VAC
IP20
TeSys Series
20K1230

RoHS

Each
Pricing is unavailable. Please contact customer services.
Non-Reversing Starter
40hp
Single Phase, Three Phase
3 Pole
80A
240VAC
NEMA 1
Instakits Series
32AK5067

RoHS

Each
1+
$1,241.140
5+
$1,134.240
10+
$1,060.650
25+
$990.400
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
37kW
Single Phase, Three Phase
3 Pole
80A
690VAC
IP20
TeSys Island Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB