Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK7406

RoHS

Each
1+
$349.310
10+
$301.000
25+
$289.480
50+
$276.950
100+
$254.280
More Pricing...
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
90W
Three Phase
3 Pole
400mA
0VAC
230VAC
IP20
MSC-D Series
62AK7407

RoHS

Each
1+
$308.730
5+
$298.930
10+
$285.430
25+
$271.890
50+
$236.920
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
90W
Three Phase
3 Pole
400mA
0VAC
24VDC
IP20
MSC-D Series
89H5262

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Single Phase
-
1.4A
400VAC
440VAC
IP20
TeSys U Series
89H5220

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
89H5261

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Single Phase
-
1.4A
400VAC
440VAC
IP20
TeSys U Series
89H5239

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
89H5263

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Single Phase
-
1.4A
400VAC
440VAC
IP20
TeSys U Series
89H5238

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
89H5219

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
89H5221

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
89H5274

RoHS

Each
Pricing is unavailable. Please contact customer services.
Direct-on-Line (DOL) Starter
90W
Three Phase
-
600mA
400VAC
440VAC
IP20
TeSys U Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB