Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoAFM10-303-M
Newark Part No.92B3380
Product RangeAFM Series
Your Part Number
No Longer Available
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoAFM10-303-M
Newark Part No.92B3380
Product RangeAFM Series
Technical Datasheet
Product RangeAFM Series
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current10A
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Contact Voltage VAC600V
Contact Voltage VDC240V
Coil Resistance3.51kohm
Breakover Voltage Min2kV
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AFM10-303-M is a Mercury Displacement Relay with AC coil. This AFM-series relay has SPST-NO contact.
- Mercury-contact technology
- 90ms Maximum operate and 150ms release time
- 2000Vrms Minimum breakdown voltage across contacts
Applications
Lighting, Motor Drive & Control, Power Management
Technical Specifications
Product Range
AFM Series
Coil Voltage
120VAC
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Coil Resistance
3.51kohm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current
10A
Relay Terminals
Quick Connect
Contact Voltage VDC
240V
Breakover Voltage Min
2kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate