Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM24758-DCopy
Newark Part No.92B3380
Product RangeAFM Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM24758-DCopy
Newark Part No.92B3380
Product RangeAFM Series
Product RangeAFM Series
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current10A
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Contact Voltage VAC600V
Contact Voltage VDC240V
Coil Resistance3.51kohm
Breakover Voltage Min2kV
SVHCTo Be Advised
Product Overview
The AFM10-303-M is a Mercury Displacement Relay with AC coil. This AFM-series relay has SPST-NO contact.
- Mercury-contact technology
- 90ms Maximum operate and 150ms release time
- 2000Vrms Minimum breakdown voltage across contacts
Applications
Lighting, Motor Drive & Control, Power Management
Technical Specifications
Product Range
AFM Series
Coil Voltage
120VAC
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Coil Resistance
3.51kohm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current
10A
Relay Terminals
Quick Connect
Contact Voltage VDC
240V
Breakover Voltage Min
2kV
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate