Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AK3092

RoHS

Each
1+
$276.660
10+
$237.640
25+
$228.330
50+
$218.200
100+
$199.890
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
85AK3101

RoHS

Each
1+
$679.800
5+
$657.710
10+
$627.250
25+
$596.720
50+
$517.840
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3071

RoHS

Each
1+
$221.110
10+
$189.930
25+
$182.490
50+
$174.390
100+
$159.750
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3074

RoHS

Each
1+
$253.460
10+
$217.720
25+
$209.190
50+
$199.900
100+
$183.130
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
83AK6043

RoHS

Each
1+
$350.310
10+
$327.360
25+
$306.250
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK6000

RoHS

Each
1+
$145.910
10+
$133.170
25+
$131.360
50+
$128.120
100+
$119.760
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6012

RoHS

Each
1+
$341.450
10+
$319.070
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3086

RoHS

Each
1+
$461.960
10+
$431.690
25+
$403.860
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
Screw
DIN Rail Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
85AK3066

RoHS

Each
1+
$265.500
10+
$228.050
25+
$219.100
50+
$209.390
100+
$191.820
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
85AK3070

RoHS

Each
1+
$221.080
10+
$189.900
25+
$182.470
50+
$174.370
100+
$159.730
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3082

RoHS

Each
1+
$273.280
10+
$234.750
25+
$225.540
50+
$215.540
100+
$197.450
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
18AM2311

Date/Lot Code

Each
1+
$407.290
10+
$407.290
25+
$407.290
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS30 Series
85AK3073

RoHS

Each
1+
$253.450
10+
$217.700
25+
$209.170
50+
$199.900
100+
$183.110
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
64AK4853

RoHS

Each
1+
$336.990
5+
$326.040
10+
$310.950
25+
$295.810
50+
$256.710
Min: 1 / Mult: 1
4 Pole
400V
125A
-
Screw
DIN Rail Mount
IEC/EN 60947-3, VDE, CCC, KEMA
E202/125R
83AK5982

RoHS

Each
1+
$258.310
10+
$221.880
25+
$213.190
50+
$203.740
100+
$186.640
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
85AK3091

RoHS

Each
1+
$186.720
10+
$160.390
25+
$154.110
50+
$147.270
100+
$134.900
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
63A
IP30
Screw
DIN Rail Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK5981

RoHS

Each
1+
$582.080
5+
$563.160
10+
$537.090
25+
$510.940
50+
$443.400
Min: 1 / Mult: 1
3 Pole + N
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
85AK3099

RoHS

Each
1+
$609.540
5+
$589.720
10+
$562.420
25+
$535.040
50+
$464.320
Min: 1 / Mult: 1
4 Pole
690V
125A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3100

RoHS

Each
1+
$512.290
5+
$495.650
10+
$472.690
25+
$449.700
50+
$390.240
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
83AK6040

RoHS

Each
1+
$716.380
5+
$693.090
10+
$661.010
25+
$628.830
50+
$545.700
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
85AK3052

RoHS

Each
1+
$165.790
10+
$151.320
25+
$149.260
50+
$145.580
100+
$136.080
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
18AM2312

Date/Lot Code

Each
1+
$502.070
10+
$490.120
25+
$478.160
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS30 Series
85AK3058

RoHS

Each
1+
$196.090
10+
$168.430
25+
$161.840
50+
$154.670
100+
$141.670
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
83AK6023

RoHS

Each
1+
$200.580
10+
$187.430
25+
$177.150
50+
$167.420
100+
$156.350
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
21AM3326

RoHS

Each
1+
$58.800
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
-
EAC, IEC/EN
GAZ Series
226-250 of 916 items
of 37 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB