Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8985

RoHS

Each
1+
$421.560
5+
$408.190
10+
$389.750
25+
$371.260
50+
$323.500
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
65AH8989

RoHS

Each
1+
$1,386.210
5+
$1,342.220
10+
$1,281.600
25+
$1,220.810
50+
$1,063.770
Min: 1 / Mult: 1
4 Pole
415V
160A
IP20
-
Floor Mount
IEC 60947-1
OT
65AH8986

RoHS

Each
1+
$522.960
5+
$506.380
10+
$483.500
25+
$460.570
50+
$401.330
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
65AH8987

RoHS

Each
1+
$415.420
5+
$402.230
10+
$384.060
25+
$365.850
50+
$318.790
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
85AK3103

RoHS

Each
1+
$736.340
5+
$712.970
10+
$680.770
25+
$648.490
50+
$565.060
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3102

RoHS

Each
1+
$656.490
5+
$635.650
10+
$606.950
25+
$578.160
50+
$503.780
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3100

RoHS

Each
1+
$517.040
5+
$500.640
10+
$478.020
25+
$455.350
50+
$396.780
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
65AH8991

RoHS

Each
1+
$403.520
5+
$390.710
10+
$373.070
25+
$355.370
50+
$309.650
Min: 1 / Mult: 1
3 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT
65AH8990

RoHS

Each
1+
$506.160
5+
$490.100
10+
$467.960
25+
$445.760
50+
$388.430
Min: 1 / Mult: 1
4 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT
65AH8988

RoHS

Each
1+
$515.340
5+
$498.980
10+
$476.440
25+
$453.850
50+
$395.460
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
97AK5004
Each
1+
$509.210
5+
$491.820
10+
$467.860
25+
$443.810
50+
$381.720
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65
Screw
Front Mount
IEC/EN 60947, VDE 0660, CSA, UL
P5 Series
85AK3101

RoHS

Each
1+
$686.100
5+
$664.320
10+
$634.320
25+
$604.230
50+
$526.500
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB