Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC4496

RoHS

Each
Pricing is unavailable. Please contact customer services.
4 Pole
600V
45A
IP20, IP66
Screw
Panel Mount
IEC, UL
SI25 Series
62W0587

RoHS

Each
Pricing is unavailable. Please contact customer services.
2 Pole
600V
45A
IP20, IP66
Screw
Panel Mount
IEC, UL
SI25 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB