Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W0624

RoHS

Each
Pricing is unavailable. Please contact customer services.
8 Pole
600V
58A
IP66
Screw
Front Mount
IEC, UL
SI32 Series
62W0631

RoHS

Each
Pricing is unavailable. Please contact customer services.
8 Pole
600V
58A
IP20, IP66
Screw
Panel Mount
IEC, UL
SI32 Series
62W0623

RoHS

Each
Pricing is unavailable. Please contact customer services.
6 Pole
600V
58A
IP66
Screw
Front Mount
IEC, UL
SI32 Series
62W0621

RoHS

Each
Pricing is unavailable. Please contact customer services.
8 Pole
600V
58A
IP66
Screw
Front Mount
IEC, UL
SI32 Series
01AC4504

RoHS

Each
Pricing is unavailable. Please contact customer services.
8 Pole
600V
58A
IP20, IP66
Screw
Floor Mount
IEC, UL
SI32 Series
01AC4508

RoHS

Each
Pricing is unavailable. Please contact customer services.
8 Pole
600V
58A
IP20, IP40
Screw
Front Mount
IEC, UL
SI32 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB