Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8985

RoHS

Each
1+
$421.560
5+
$408.190
10+
$389.750
25+
$371.260
50+
$323.500
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
64AJ4639

RoHS

Each
1+
$562.210
5+
$562.210
10+
$562.210
25+
$562.210
50+
$562.210
Min: 1 / Mult: 1
4 Pole
1kV
400A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
65AH8986

RoHS

Each
1+
$522.960
5+
$506.380
10+
$483.500
25+
$460.570
50+
$401.330
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
65AH8987

RoHS

Each
1+
$415.420
5+
$402.230
10+
$384.060
25+
$365.850
50+
$318.790
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
64AJ4640

RoHS

Each
1+
$1,481.800
5+
$1,454.430
10+
$1,414.230
25+
$1,378.530
50+
$1,201.190
Min: 1 / Mult: 1
3 Pole
1kV
630A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
65AH8991

RoHS

Each
1+
$403.520
5+
$390.710
10+
$373.070
25+
$355.370
50+
$309.650
Min: 1 / Mult: 1
3 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT
65AH8990

RoHS

Each
1+
$506.160
5+
$490.100
10+
$467.960
25+
$445.760
50+
$388.430
Min: 1 / Mult: 1
4 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT
63Y2646

RoHS

Each
1+
$2,697.260
5+
$2,616.330
Min: 1 / Mult: 1
3 Pole
1kV
400A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL 508, CSA
OT Series
64AJ4638

RoHS

Each
1+
$909.050
5+
$880.200
10+
$840.440
25+
$800.590
50+
$697.600
Min: 1 / Mult: 1
3 Pole
1kV
400A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
64AJ4637

RoHS

Each
1+
$766.330
5+
$742.020
10+
$708.510
25+
$674.910
50+
$588.090
Min: 1 / Mult: 1
4 Pole
1kV
250A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
65AH8988

RoHS

Each
1+
$515.340
5+
$498.980
10+
$476.440
25+
$453.850
50+
$395.460
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB