Newark offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63Y9401

RoHS

Each
1+
$138.160
10+
$131.250
25+
$124.340
50+
$117.430
100+
$110.520
More Pricing...
Min: 1 / Mult: 1
13A
16A
-
-
-
82H2674

RoHS

Each
Pricing is unavailable. Please contact customer services.
12A
16A
690V
250V
TeSys Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB