New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Protection & Control Solutions
                                                                                                  6. Thermal Overload Relays
                                                                                                  Print Page

                                                                                                  TA25DU11

                                                                                                  Overload Relay, Trip Class 20, 7.5 A, 11 A

                                                                                                  ABB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ABB TA25DU11
                                                                                                  ManufacturerABB
                                                                                                  Manufacturer Part NoTA25DU11
                                                                                                  Newark Part No.63Y9100
                                                                                                  Also Known As1SAZ211201R1043, GTIN UPC EAN: 4013614216602
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$117.390
                                                                                                  5+$106.470
                                                                                                  10+$105.370
                                                                                                  25+$102.650
                                                                                                  50+$95.550
                                                                                                  100+$84.630
                                                                                                  250+$75.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $117.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ABB
                                                                                                  ManufacturerABB
                                                                                                  Manufacturer Part NoTA25DU11
                                                                                                  Newark Part No.63Y9100
                                                                                                  Also Known As1SAZ211201R1043, GTIN UPC EAN: 4013614216602
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overload Adjustment Current Min7.5A
                                                                                                  Overload Adjustment Current Max11A
                                                                                                  Coil Voltage AC Max-
                                                                                                  Coil Voltage DC Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Trip-free mechanism
                                                                                                  • Temperature compensation
                                                                                                  • Phase failure protection in accordance with IEC 60947-4-1
                                                                                                  • Shortens the tripping times in the event of phase failure
                                                                                                  • Tripping category 20A
                                                                                                  • Reset and test functions
                                                                                                  • CSA Approved, UL Recognised

                                                                                                  Technical Specifications

                                                                                                  Overload Adjustment Current Min

                                                                                                  7.5A

                                                                                                  Coil Voltage AC Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overload Adjustment Current Max

                                                                                                  11A

                                                                                                  Coil Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate