Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBBV-1F
Newark Part No.82AK7988
Product RangeBBV-1 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $500.000 |
5+ | $475.000 |
10+ | $450.000 |
Price for:Each
Minimum: 1
Multiple: 1
$500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-1F
Newark Part No.82AK7988
Product RangeBBV-1 Series
Technical Datasheet
Manifold TypeManifold Block
Pneumatic Connection1/2" NPT
No. of Outlets3Outlets
For Use WithIndustrial Gauge / Transmitter Isolation
Product RangeBBV-1 Series
SVHCTo Be Advised
Product Overview
BBV-1F is a series BBV-1 flanged 3-valve block manifold can be used over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-1 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam.
- High pressure shut-off
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- Precision machined hard seats to reduce operating torque
- 1/2" NPT x DIN 19213 flange end connection
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
Manifold Type
Manifold Block
No. of Outlets
3Outlets
Product Range
BBV-1 Series
Pneumatic Connection
1/2" NPT
For Use With
Industrial Gauge / Transmitter Isolation
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate