New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves - Flow Control
                      Print Page

                      81525101

                      Flow Restritor, One-Way, Adjustable, 1Bar to 8Bar, 0.5mm

                      CROUZET 81525101
                      CROUZET 81525101
                      CROUZET 81525101
                      CROUZET 81525101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part No81525101
                      Newark Part No.34B3676
                      Product Range81 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part No81525101
                      Newark Part No.34B3676
                      Product Range81 Series
                      Technical Datasheet

                      Data Sheet

                      Pneumatic Connection-
                      Orifice Size0.5mm
                      Flow Rate30Nl/min
                      Operating Pressure Max8bar
                      Operating Pressure Min1bar
                      Operating Temperature Min50°C
                      Pneumatic Connection MethodSub-Base
                      Operating Temperature Max-5°C
                      Pneumatic Mounting Type-
                      Product Range81 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Pneumatic Connection

                      -

                      Flow Rate

                      30Nl/min

                      Operating Pressure Min

                      1bar

                      Pneumatic Connection Method

                      Sub-Base

                      Pneumatic Mounting Type

                      -

                      SVHC

                      To Be Advised

                      Orifice Size

                      0.5mm

                      Operating Pressure Max

                      8bar

                      Operating Temperature Min

                      50°C

                      Operating Temperature Max

                      -5°C

                      Product Range

                      81 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate