New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Pneumatic Valves
                                                                                                  Print Page

                                                                                                  PV516-SS

                                                                                                  Proportioning Valve, 120 psi, 30.28 l/min, 1/2" FNPT, In-Line, 0°C to 49°C, PV Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA PV516-SS
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPV516-SS
                                                                                                  Newark Part No.56AH3485
                                                                                                  Product RangePV Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPV516-SS
                                                                                                  Newark Part No.56AH3485
                                                                                                  Product RangePV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Valve TypeProportional
                                                                                                  Valve Function-
                                                                                                  Pneumatic Connection1/2" FNPT
                                                                                                  Operating Pressure Max120psi
                                                                                                  Flow Rate30.28l/min
                                                                                                  Pneumatic Mounting TypeIn-Line
                                                                                                  Pneumatic Connection MethodFemale/Female Thread
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max49°C
                                                                                                  Operating Pressure Min-
                                                                                                  Product RangePV Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Valve Type

                                                                                                  Proportional

                                                                                                  Pneumatic Connection

                                                                                                  1/2" FNPT

                                                                                                  Flow Rate

                                                                                                  30.28l/min

                                                                                                  Pneumatic Connection Method

                                                                                                  Female/Female Thread

                                                                                                  Operating Temperature Max

                                                                                                  49°C

                                                                                                  Product Range

                                                                                                  PV Series

                                                                                                  Valve Function

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  120psi

                                                                                                  Pneumatic Mounting Type

                                                                                                  In-Line

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate