Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3,019.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3,019.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPV516-SS
Newark Part No.56AH3485
Product RangePV Series
Technical Datasheet
Valve TypeProportional
Valve Function-
Pneumatic Connection1/2" FNPT
Operating Pressure Max120psi
Flow Rate30.28l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale/Female Thread
Operating Temperature Min0°C
Operating Temperature Max49°C
Operating Pressure Min-
Product RangePV Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Type
Proportional
Pneumatic Connection
1/2" FNPT
Flow Rate
30.28l/min
Pneumatic Connection Method
Female/Female Thread
Operating Temperature Max
49°C
Product Range
PV Series
Valve Function
-
Operating Pressure Max
120psi
Pneumatic Mounting Type
In-Line
Operating Temperature Min
0°C
Operating Pressure Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate