Print Page
61 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $85.530 |
Price for:Each
Minimum: 1
Multiple: 1
$85.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81513200
Newark Part No.34B3545
Product Range81 Series
Technical Datasheet
Valve TypeModule
Valve Function4/2 Way, Monostable
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min3bar
Product Range81 Series
SVHCLead
Product Overview
The 81513200 is a poppet Valve Module with 4/2 monostable function. It features on sub-base (below) connection.
- 1.5 x 10⁷ Operations mechanical life
- 200/300Nl/minute Flow rate
- -10 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Valve Type
Module
Pneumatic Connection
-
Flow Rate
-
Pneumatic Connection Method
Sub-Base
Operating Temperature Max
50°C
Product Range
81 Series
Valve Function
4/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
3bar
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate