Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $115.300 |
Price for:Each
Minimum: 5
Multiple: 5
$576.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81519379
Newark Part No.64R0956
Technical Datasheet
Valve Function3/2 Way, Closed
Supply Voltage Max230VAC
Orifice Size0.5mm
Pneumatic Connection-
Operating Pressure Max8bar
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodSub-Base
Flow Rate12Nl/min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min1bar
Product Range-
SVHCTo Be Advised
Technical Specifications
Valve Function
3/2 Way, Closed
Orifice Size
0.5mm
Operating Pressure Max
8bar
Pneumatic Connection Method
Sub-Base
Operating Temperature Min
-10°C
Operating Pressure Min
1bar
SVHC
To Be Advised
Supply Voltage Max
230VAC
Pneumatic Connection
-
Pneumatic Mounting Type
Manifold Rail
Flow Rate
12Nl/min
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate