New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Laminated Linear Solenoids
                      Print Page

                      2536-M-1

                      Linear Solenoid, Pull, Continuous, 128 ozf, 120 VAC, 14.8 ohm, 19 W

                      SAIA-BURGESS 2536-M-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAIA-BURGESS
                      Manufacturer Part No2536-M-1
                      Newark Part No.78M7927
                      Product Range25XX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$141.460
                      5+$127.880
                      10+$125.920
                      25+$122.690
                      50+$116.210
                      100+$104.370
                      250+$93.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $141.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAIA-BURGESS
                      Manufacturer Part No2536-M-1
                      Newark Part No.78M7927
                      Product Range25XX Series
                      Technical Datasheet

                      Data Sheet

                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      Holding Force128ozf
                      Coil Voltage120VAC
                      Coil Resistance14.8ohm
                      Coil Power Continuous19W
                      Product Range25XX Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Solenoid Operation

                      Pull

                      Holding Force

                      128ozf

                      Coil Resistance

                      14.8ohm

                      Product Range

                      25XX Series

                      Solenoid Duty Cycle

                      Continuous

                      Coil Voltage

                      120VAC

                      Coil Power Continuous

                      19W

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate