Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMEYER
Manufacturer Part No2005-F-34
Newark Part No.20M1877
Product Range2000 Series
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.390 |
5+ | $76.570 |
10+ | $74.310 |
25+ | $72.840 |
50+ | $69.320 |
100+ | $62.260 |
250+ | $55.740 |
Price for:Each
Minimum: 1
Multiple: 1
$84.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDORMEYER
Manufacturer Part No2005-F-34
Newark Part No.20M1877
Product Range2000 Series
Technical Datasheet
Holding Force112ozf
Coil Voltage120VAC
Solenoid OperationPull
Coil Resistance20.5ohm
Coil Power Continuous17.9W
Solenoid Duty CycleContinuous
Product Range2000 Series
Product Overview
The 2005-F-34 is a 120VAC/17.9W open frame Solenoid, size 2000 with pull operation, continuous duty cycle, 1/4-inch quick terminal coil termination and 20.5Ω coil resistance. This solenoid features T-shaped laminated design plunger and laminated steel frame holds exceptionally heavy loads. Laminated frame and plunger components are machined to provide a smooth and flush contact surface to minimize hum and vibration. Tooled with provisions to modify the basic design and tooling to fit high volume applications at the lowest possible unit cost. Ideally suited for most high force, medium life AC applications.
- T-shaped
- Stroke up to 1-1/4"
- Most power consumption with moderate force output
- 50000 to 100000 cycles Solenoid life
Applications
Industrial
Technical Specifications
Holding Force
112ozf
Solenoid Operation
Pull
Coil Power Continuous
17.9W
Product Range
2000 Series
Coil Voltage
120VAC
Coil Resistance
20.5ohm
Solenoid Duty Cycle
Continuous
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate