Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001162
Newark Part No.33AH9854
Product RangeMulticomp Pro Linear Solenoid
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $27.480 |
10+ | $27.480 |
25+ | $27.480 |
50+ | $27.480 |
100+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001162
Newark Part No.33AH9854
Product RangeMulticomp Pro Linear Solenoid
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid Duty CycleIntermittent
Holding Force - Metric50gf
Holding Force50gf
Coil Voltage12VDC
Solenoid Operation-
Coil Resistance16ohm
Coil Power Continuous9W
Product RangeMulticomp Pro Linear Solenoid
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Solenoid Lock, with its 12V DC operation, 9W power rating, and 50gf locking force, provides a reliable and efficient locking solution. It is commonly used in various applications, including access control systems, electronic locks, vending machines, cabinets, safes, and other security-related installations. With its electromechanical reliability and ease of integration, this solenoid lock ensures the safety and security of valuable assets or restricted areas.
- Insulation Resistance: 500V DC, ≥50MΩ
- Dielectric Strength: 700V AC 50/60Hz
- Insulation Level: Class B (130°C)
- Wattage: 9W (12V DC, R=16Ω ±10%)
- Stroke-Force: 6mm thrust: ≥50gf (12V DC)
- Work Cycle: Pass 0.05 seconds, break 0.05 seconds, max. power-on time, 10 seconds (ED 50%)
- Temperature Rise: ≤80°C (12V DC, 0.05 seconds off for 0.05 seconds, no load)
- Response Time: ≥50mS (12V DC, S=10.5mm, no load)
- Leading strength: 1Kgf-30 seconds
Applications
Automation & Process Control, Electrical, Factory Automation, Hobby & Education, Industrial
Technical Specifications
Frame Type
D Type / Box Type
Holding Force - Metric
50gf
Coil Voltage
12VDC
Coil Resistance
16ohm
Product Range
Multicomp Pro Linear Solenoid
Solenoid Duty Cycle
Intermittent
Holding Force
50gf
Solenoid Operation
-
Coil Power Continuous
9W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate